| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PUM-049-2S-D30 |
| Color: | Black |
| SKU: | PANPUM-049-2S-D30 |
PUM-049-2S-D30
| Heilind Number: | PANPUM-049-2S-D30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PUM-049-2S-D30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The fir tree push mount assembly is black and requires a panel hole diameter of 0.18 to 0.19" (4.6 to 4.9 mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 500.
More >>Specifications
Detailed Description
Enhance your cable management with our durable fir tree push mount assembly. Designed in sleek black, it seamlessly blends into any setup. Crafted from heat-stabilized nylon 6.6, this mount ensures unparalleled mechanical strength, heat and wear resistance, and stiffness for long-lasting performance. Easy to install with a panel hole diameter of 0.18 to 0.19" (4.6 to 4.9 mm), it offers secure fastening for cables. Each package contains 500 mounts, making it a cost-effective solution for your organization. Stay organized and compliant with this RoHS-approved essential in wire and cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit FSD75-10-D | Polypropylene insulated ferrules single wire white DIN end sleeve,20 AWG (.50mm²), .39(10.0mm) pin length. | ![]() |
| Panduit FSD75-8-D | The single wire DIN end sleeve insulated ferrule in white has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #22-20 (0.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.09 (2.5 mm). The insulated ferrule is 0.53 (13.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD78-12-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.73 (18.5 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD82-12-C | The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #10 (6.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.24 (6.2 mm). The insulated ferrule is .79 (20.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |
| Panduit LCA6-14F-L | One-hole, standard barrel with window lug, #6 AWG wire, 90° angle tongue, 1/4 stud hole. | ![]() |
| Panduit PLT1.5I-M00 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, military spec weather resistant nylon 6.6, black. | ![]() |
| Panduit PLT1.5I-M20 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT1.5M-M0 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT1M-M20 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, black. | ![]() |
| Panduit PLT1M-M4Y | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, yellow, bulk package. | ![]() |
| Panduit PLT4S-M0 | Pan-Ty® locking tie, standard cross section, 14.5 (368mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT4S-M20 | Pan-Ty® locking tie, standard cross section, 14.5 (368mm) length, nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT4S-M4Y | Pan-Ty® locking tie, standard cross section, 14.5 (368mm) length, nylon 6.6, yellow. | ![]() |
| Panduit S050X250VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 6 - 2 AWG wires and a clear overlaminate. It is 0.5" wide and 2.5" long (12.7 x 63.5 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Panduit S100X225VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6e (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |


