| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S075X075YAJ |
| Color: | White |
| Maximum Operating Temperature: | 107 °C, 225 °F |
| Minimum Operating Temperature: | -54 °C, -65 °F |
| Overall Width: | .75 in, 19 mm |
| Overall Length: | .75 in, 19 mm |
| Material: | Polyester |
| Printer Type: | Laser/Inkjet |
| Maximum Cable Diameter: | .16 in, 4.1 mm |
| Minimum Cable Diameter: | .08 in, 2 mm |
| Compatible Wire Size: | 14 - 18 AWG |
| Number of Labels: | 2500 |
| Print-On Area Height: | .25 in, 6.4 mm |
| SKU: | PANS075X075YAJ |
S075X075YAJ
| Heilind Number: | PANS075X075YAJ |
| Manufacturer: | Panduit |
| Manufacturer Number: | S075X075YAJ |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 9 labels per row and 117 labels per sheet. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 - 14 AWG wires and a clear overlaminate. It is 0.75" wide and 0.75" long (19.1 x 19.1 mm). It comes in packages of 2500.
More >>Specifications
Detailed Description
Enhance your labeling process with our Laser/Ink Jet Self-Laminating Adhesive Labels. Made from durable polyester, these labels come in convenient 8.5 x 11" sheets, featuring 117 labels each with a white print-on area suitable for 18 - 14 AWG wires. With a clear overlaminate for added protection, these 0.75" x 0.75" labels are perfect for organizing cables and wires. Compatible with both laser and inkjet printers, they offer versatility in your labeling tasks. RoHS compliant and suitable for a wide temperature range from -54°C to 107°C, these labels ensure reliability in various environments. Each package contains 2500 labels, making them ideal for large-scale labeling projects. Elevate your labeling efficiency with these high-quality, customizable labels.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit S075X150YAJ | The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 9 labels per row and 54 labels per sheet. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP, Category 6 UTP, Category 6e UTP, Category 5e FTP, 10 - 6 AWG wires, and a clear overlaminate. It is 0.75" wide and 1.5" long (19.1 x 38.1 mm). It comes in packages of 2500. | ![]() |
| Panduit S100X075YAJ | The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 7 labels per row and 91 labels per sheet. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 - 14 AWG wires and a clear overlaminate. It is 1.0" wide and 0.75" long (25.4 x 19.1 mm). It comes in packages of 2500. | ![]() |


