| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S100X075YAJ |
| Color: | White |
| Maximum Operating Temperature: | 107 °C, 225 °F |
| Minimum Operating Temperature: | -54 °C, -65 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Length: | 19 mm, .75 in |
| Material: | Polyester |
| Printer Type: | Laser/Inkjet |
| Maximum Cable Diameter: | .16 in, 4.1 mm |
| Minimum Cable Diameter: | .08 in, 2 mm |
| Compatible Wire Size: | 14 - 18 AWG |
| Number of Labels: | 2500 |
| Print-On Area Height: | .25 in, 6.4 mm |
| SKU: | PANS100X075YAJ |
S100X075YAJ
| Heilind Number: | PANS100X075YAJ |
| Manufacturer: | Panduit |
| Manufacturer Number: | S100X075YAJ |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 7 labels per row and 91 labels per sheet. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 - 14 AWG wires and a clear overlaminate. It is 1.0" wide and 0.75" long (25.4 x 19.1 mm). It comes in packages of 2500.
More >>Specifications
Detailed Description
Enhance cable and wire organization with our Laser/Ink Jet Self-Laminating Adhesive Labels. Crafted from durable polyester, these labels feature a white print-on area suitable for 18 - 14 AWG wires, with a clear overlaminate for added protection. Each 8.5 x 11" sheet contains 91 labels, conveniently arranged in rows of seven. With dimensions of 1.0" in width and 0.75" in length, they offer ample space for labeling tasks. Compatible with both laser and inkjet printers, these labels make customization a breeze. Suitable for cables with diameters ranging from 2mm to 4.1mm, they cater to a variety of applications. Ideal for industrial or residential use, each package includes 2500 labels, ensuring long-lasting supply. With a RoHS compliance, you can trust in their quality and environmental responsibility. Elevate your labeling process with these efficient and reliable adhesive labels.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BS22-M | Butt Splice, non-insulated, 26 “ 22 AWG wire range, bulk package. | ![]() |
| Panduit FSD74-8-D | The single wire DIN end sleeve insulated ferrule in turquoise has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #24-22 (0.34 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.07 (2.0mm). The insulated ferrule is 0.49 (12.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD81-12-C | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #12 (4.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.19 (4.8 mm). The insulated ferrule is 0.79 (20.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |
| Panduit FSD83-12-C | The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #8 (10.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.30 (7.5 mm). The insulated ferrule is 0.83 (21.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |
| Panduit LCAX1/0-56-X | One-hole, flex lug, 1/0 AWG wire, 5/16 stud hole. | ![]() |
| Panduit PV6-38RX-T | Ring Terminal, large wire, 6 AWG, 3/8" stud size, vinyl expanded insulation, bulk package. | ![]() |
| Panduit PV8-14R-TY | Ring Terminal, large wire, 8 AWG, 1/4" stud size, vinyl insulated, bulk package. | ![]() |
| Panduit S075X075YAJ | The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 9 labels per row and 117 labels per sheet. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 - 14 AWG wires and a clear overlaminate. It is 0.75" wide and 0.75" long (19.1 x 19.1 mm). It comes in packages of 2500. | ![]() |
| Panduit S075X150YAJ | The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 9 labels per row and 54 labels per sheet. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP, Category 6 UTP, Category 6e UTP, Category 5e FTP, 10 - 6 AWG wires, and a clear overlaminate. It is 0.75" wide and 1.5" long (19.1 x 38.1 mm). It comes in packages of 2500. | ![]() |


