| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S100X250VA1Y |
| Color: | White |
| Maximum Operating Temperature: | 150 °F, 65 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Length: | 2.5 in, 63.5 mm |
| Material: | Vinyl |
| Printer Type: | Thermal Transfer |
| Maximum Cable Diameter: | 12.2 mm, .48 in |
| Minimum Cable Diameter: | .32 in, 8.1 mm |
| Compatible Wire Size: | 2 - 6 AWG |
| Number of Labels: | 1500 |
| Print-On Area Height: | 1 in, 25.4 mm |
| SKU: | PANS100X250VA1Y |
S100X250VA1Y
| Heilind Number: | PANS100X250VA1Y |
| Manufacturer: | Panduit |
| Manufacturer Number: | S100X250VA1Y |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer self-laminating adhesive label is made of vinyl. The label has a white colored print-on area 1.0" (25.4 mm) high for 6 - 2 AWG wires and a clear overlaminate. It is 1.0" wide and 2.5" long (25.4 x 63.5 mm) with a 1.0" (25.4 mm) core. It comes in packages of 1500.
More >>Specifications
Detailed Description
Enhance cable organization with our Thermal Transfer Self-Laminating Adhesive Labels. Crafted from durable vinyl, these labels feature a white print-on area perfect for 2-6 AWG wires, with a clear overlaminate for added protection. Measuring 1.0" wide by 2.5" long, they offer ample space for labeling, and with 1500 labels per pack, you'll have plenty for your labeling needs. Designed for thermal transfer printers, these labels ensure crisp, long-lasting print quality. Operating smoothly in temperatures ranging from -40°C to 65°C (-40°F to 150°F), they are ideal for various environments. With a compatible wire size of 2 - 6 AWG and the ability to accommodate cables up to 0.48 inches in diameter, these labels are versatile and efficient. ROHS compliant, they meet high standards of environmental responsibility. Elevate your labeling process with these high-quality, practical labels.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C100X050YJT | Thermal transfer component label, 1.00" W x 0.50" H, polyester, white, 3 label/row, 10,000 pc. package quantity. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit S100X150VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 1.0" (25.4 mm) core. It comes in packages of 2500. | ![]() |
| Panduit S100X400VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl and has 4 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 - 1 AWG wires and a clear overlaminate. It is 1.0" wide and 4.0" long (25.4 x 101.6 mm) with a 1.0" (25.4 mm) core. It comes in packages of 1000. | ![]() |


