| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S200X400YAJ |
| Color: | White |
| Maximum Operating Temperature: | 107 °C, 225 °F |
| Minimum Operating Temperature: | -54 °C, -65 °F |
| Overall Width: | 2 in, 50.8 mm |
| Overall Length: | 165.1 mm, 6.5 in |
| Material: | Vinyl |
| Printer Type: | Thermal Transfer |
| Maximum Cable Diameter: | 1.59 in, 40.4 mm |
| Minimum Cable Diameter: | 12.2 mm, .48 in |
| Compatible Wire Size: | 0 - 250 AWG |
| Number of Labels: | 250 |
| Print-On Area Height: | 1.5 in, 38.1 mm |
| SKU: | PANS200X400YAJ |
S200X400YAJ
| Heilind Number: | PANS200X400YAJ |
| Manufacturer: | Panduit |
| Manufacturer Number: | S200X400YAJ |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The laser/ink jet self-laminating adhesive label is made of polyester is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 4 labels per row and 8 labels per sheet. The label has a white colored print-on area 1.0" (25.4 mm) high for 2-1 AWG wires and a clear overlaminate. It is 2.0" wide and 4.0" long (50.8 x 101.6 mm). These labels come in packages of 1000.
More >>Specifications
Detailed Description
Easily organize and label your wires with our Laser/Ink Jet Self-Laminating Adhesive Labels. Made of durable polyester with a clear overlaminate, these labels ensure long-lasting visibility and protection. Each 8.5 x 11" sheet contains 4 labels for efficient printing, featuring a white print-on area suitable for 2-1 AWG wires. With a size of 2.0" x 4.0", they are compatible with a wide range of cable diameters, from 0.48" to 1.59". Operating temperatures ranging from -54°C to 107°C make them ideal for diverse environments. This package includes 1000 labels, perfect for extensive labeling needs. Stay organized and compliant with these high-quality, RoHS-compliant labels.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit P10-6R-D | Ring Terminal, 14 “ 10 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
| Panduit PM2-3R-C | Metric Ring Terminal, 1.0 “ 2.5mm²+ + wire range, M3 stud size, non-insulated, bulk package. | ![]() |
| Panduit PN10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, nylon insulated, bulk package. | ![]() |
| Panduit S050X075YAJ | The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 13 labels per row and 169 labels per sheet. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 - 14 AWG wires and a clear overlaminate. It is 0.5" wide and 0.75" long (12.7 x 19.1 mm). It comes in packages of 5000. | ![]() |
| Panduit S100X225VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6e (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm) with a 1.0" (25.4mm) core. It comes in packages of 1500. | ![]() |
| Panduit S200X150YAJ | The laser/ink jet self-laminating label is made of polyester is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 4 labels per row and 24 labels per sheet. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 5e, 6m, and 6A UTP cables, Category 5e FTP cables, and a clear overlaminate. It is 2.0" wide and 1.5" long (50.8 x 38.1 mm). These labels come in packages of 1000. | ![]() |


