| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SE12PFR-TR0 |
| Color: | Black |
| Maximum Operating Temperature: | 125 °C, 257 °F |
| Minimum Operating Temperature: | -70 °C, -94 °F |
| Overall Length: | 200 ft, 61 m |
| Material: | Polyethylene Terephthalate |
| Flammability Rating: | VW-1 |
| Product: | Braided Sleeving |
| Product Type: | Pan-Wrap Braided Sleeving |
| SKU: | PANSE12PFR-TR0 |
SE12PFR-TR0
| Heilind Number: | PANSE12PFR-TR0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SE12PFR-TR0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Braided Expandable Sleeving, .13" diameter (3.2mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel.
More >>Specifications
Detailed Description
Enhance the durability of your wiring setup with our Braided Expandable Sleeving. Featuring a .13" diameter (3.2mm), this sleeving offers continuous abrasion protection for wires, cables, and tubing. Its highly flexible open weave design prevents heat and humidity buildup, ensuring optimal performance. Crafted from Flame Retardant Polyethylene Terephthalate, it meets stringent safety standards. Each reel contains 200 ft. of sleeving in a sleek black color. With a maximum operating temperature of 125°C (257°F) and a minimum of -70°C (-94°F), it's suitable for various environments. RoHS compliant and boasting a VW-1 flammability rating, this Pan-Wrap Braided Sleeving is a reliable choice for abrasion protection in wire and cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit FSD76-6-D | Polypropylene insulated ferrules single wire gray DIN end sleeve,18 AWG (.75mm²), .24(6.0mm) pin length. | ![]() |
| Panduit FSD76-8-D | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #18 (0.75 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.11 (2.8 mm). The insulated ferrule is 0.55 (14 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit HSTT25-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.25D x 3.94™L (6.4mm x 1.2m), Black, 25pc. | ![]() |
| Panduit HSTTA38-48-Q | Damp-Shrink™ HSTTA38-48-Q Heatshrink, Blk, Adh Lined PO, .375" to .12" ID | ![]() |
| Panduit P12-38HDR-D | Ring Terminal, 16-12 AWG, 3/8" stud size, heavy duty, non-insulated, bulk package. | ![]() |
| Panduit PLT1.5M-M20 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, black. | ![]() |
| Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PV14-6RN-M | Ring Terminal, 16 “ 14 AWG, #6 stud size, narrow tongue, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV18-6R-MY | Ring Terminal, 22 “ 18 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


