| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HSTT25-48-Q |
| Color: | Black |
| Overall Length: | 1.2 m, 4 ft |
| Material: | Flame retardant polyolefin cross-linked except clear |
| Shrink Ratio: | 2:1 |
| Product: | Heat Shrink Tubing |
| Expanded Diameter: | .25 in, 6.4 mm |
| SKU: | PANHSTT25-48-Q |
HSTT25-48-Q
| Heilind Number: | PANHSTT25-48-Q |
| Manufacturer: | Panduit |
| Manufacturer Number: | HSTT25-48-Q |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.25D x 3.94™L (6.4mm x 1.2m), Black, 25pc.
More >>Specifications
Detailed Description
Shield your wires, connectors, joints, and terminals with Panduit Thin-wall Heat Shrink Tubing. Crafted from flame-retardant polyolefin, this tubing provides essential protection against abrasion, fire, and chemicals. Simply heat to activate its shrink capabilities, creating a snug, secure fit. With a shrink ratio of 2:1, it effortlessly accommodates various components. Each pack includes 25 pieces of black tubing, measuring 0.25 inches in diameter and 3.94 feet in length. ROHS-compliant and made for durability, it's an essential addition to your wire and cable management toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit HSTT19-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.19D x 3.94™L (4.8mm x 1.2m), Black, 25pc. | ![]() |
| Panduit HSTT38-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.38D x 3.94™L (9.5mm x 1.2m), Black, 25pc. | ![]() |
| Panduit HSTT75-48-5 | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.75D x 3.94™L (19.0mm x 1.2m), Black, 5pc. | ![]() |
| Panduit MP175-M | The harness identification marker plate measures 1.75" x .75" (44.5mm x 19.1mm). It is white and comes in packages of 1000. | ![]() |
| Panduit P10-10R-D | Ring Terminal, 14 “ 10 AWG, #10 stud size, non-insulated., bulk package. | ![]() |
| Panduit PLM1M-M | Pan-Ty® marker tie, wrap, miniature cross section, 3.9 (99mm) length, .26 x .95 (6.6 x 24.1mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1.5M-M20 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, black. | ![]() |
| Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT1M-M10 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, white, bulk package. | ![]() |
| Panduit PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT3I-M0 | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PV14-6R-M | Ring Terminal, 16 “ 14 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


