| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T25F-C2 |
| Color: | Red |
| Maximum Operating Temperature: | 65 °C, 149 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyethylene |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Wall Thickness: | .04 in, 1 mm |
| Flammability Rating: | HB |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .18 in, 4.8 mm |
| SKU: | PANT25F-C2 |
T25F-C2
Specifications
Detailed Description
Protect your wires, cables, hoses, and tubing with our Spiral Wrap. Made of durable polyethylene in a vibrant red color, this .25" x 100' wrap offers reliable abrasion protection. With a maximum operating temperature of 65°C and a minimum of -40°C, it ensures performance in various environments. Its flexibility allows for easy installation, accommodating bundle diameters from .18" to 2". With a wall thickness of .04", it provides added durability while meeting RoHS compliance standards. Ideal for cable management, this Spiral Wrap is a must-have for organizing and safeguarding your wiring systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BT3S-C0 | Dome-Top® barb ty cable tie, standard cross section, 12.0 (305mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
| Panduit BT4LH-L0 | Dome-Top® barb ty cable tie, light-heavy cross section, 14.9 (378mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
| Panduit CCH25-S10-M0 | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .25" (6.4mm) bundle, black, bulk package. | ![]() |
| Panduit CCH50-S10-M0 | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .50" (12.7mm) bundle, black, bulk package. | ![]() |
| Panduit PLT4S-M76 | Pan-Ty® locking cable tie, standard cross section, 14.6 (371mm) length, TEFZEL, aqua, 1000 pc. | ![]() |
| Panduit PLT8H-C0 | Pan-Ty® locking tie, heavy cross section, 30.6 (779mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit TM3S10-M0 | The cable tie mount in black is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||


