| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT3S-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8.1 mm |
| Overall Length: | 12 in, 304.8 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 3 in, 76.2 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANBT3S-C0 |
BT3S-C0
Specifications
Detailed Description
Secure cables with ease using our Dome-Top® barb ty cable tie, designed for optimal organization and management. Its 12-inch length and durable nylon 6.6 construction ensure reliable performance, while the weather-resistant properties make it suitable for both indoor and outdoor use. With a maximum operating temperature of 185°F and a minimum of -60°C, this cable tie offers versatility in various environments. The black color adds a sleek touch, and the standard package includes all you need for efficient bundling. Featuring a maximum bundle diameter of 3 inches and a tensile strength of 50 lbs, it's perfect for securing cables of different sizes. Ensure compliance with RoHS regulations while maintaining tidy cable arrangements with this essential wire management solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BT1M-C0 | Dome-Top® barb ty cable tie, miniature cross section, 4.0 (102mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
| Panduit BT2S-C0 | Dome-Top® barb ty cable tie, standard cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
| Panduit CCH25-S10-M0 | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .25" (6.4mm) bundle, black, bulk package. | ![]() |
| Panduit CCH75-S10-D0 | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .75" (19.1mm) bundle, black, bulk package. | ![]() |
| Panduit CT-1160 | CONTROLLED CYCLE FERRULE TOOLCRIMP WITH | ![]() |
| Panduit GTS-E | The cable tie tool in black (trigger handle, cushion sleeve, and selector knob) and gray (impact-resistant resin housing) installs subminiature, miniature, intermediate, and standard cross-section cable ties. It features adjustable tension and ergonomic design. Low handle force is required to cut off the cable tie, and an improved cable tie cut-off mechanism minimizes impact to the installer's hand. Weighing 10.4 oz. (294.5g), it is sold individually. | ![]() |
| Panduit PLB3S-C0 | Pan-Ty® double loop cable tie, standard cross section, 11.8 (300mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
| Panduit PLT2S-M0 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT4S-M76 | Pan-Ty® locking cable tie, standard cross section, 14.6 (371mm) length, TEFZEL, aqua, 1000 pc. | ![]() |
| Panduit PLT8H-C0 | Pan-Ty® locking tie, heavy cross section, 30.6 (779mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit T25F-C2 | Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .25" (6.3mm) x 100', polyethylene, red. | ![]() |
| Panduit TM3S10-M0 | The cable tie mount in black is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||


