| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TMEH-S25-C0 |
| Color: | Black |
| SKU: | PANTMEH-S25-C0 |
TMEH-S25-C0
| Heilind Number: | PANTMEH-S25-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TMEH-S25-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The extra heavy cable tie mount in black is applied with a 1/4" (M6) screw. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 100.
More >>Specifications
Detailed Description
Secure your cables with ease using our extra heavy cable tie mount in black. Made from weather-resistant nylon 6.6, this mount ensures durability and longevity even in outdoor environments. With a 1/4" (M6) screw application, it provides secure and reliable fastening for your cables. Each pack contains 100 mounts, making it perfect for larger projects. Stay organized and efficient with this essential cable management solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT1.5S-C | Pan-Ty® locking tie, standard cross section, 6.2 (157mm) length, nylon 6.6, natural, standard package. | ![]() |
| Panduit PN10-10RX-L | Ring Terminal, 12 “ 10 AWG, #10 stud size, nylon insulated, expanded insulation for large wire O.D. | ![]() |
| Panduit TA1S8-M30 | The cable tie mount in black is applied with a #8 (M4) screw. It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
| Panduit TM2S8-M0 | The cable tie mount in black is applied with a #8 (M4) screw and is 0.43" (10.9 mm) wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000. | ![]() |
| Panduit TM3S10-C76 | The cable tie mount in aqua is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of Tefzel for outdoor environments. It comes in packages of 100. | ![]() |


