| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TA1S8-M30 |
| Color: | Black |
| SKU: | PANTA1S8-M30 |
TA1S8-M30
| Heilind Number: | PANTA1S8-M30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TA1S8-M30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in black is applied with a #8 (M4) screw. It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000.
More >>Specifications
Detailed Description
Easily secure cables with our black Cable Tie Mount, designed for indoor use with its heat-stabilized nylon 6.6 construction. This durable mount, fastened with a #8 screw, ensures reliable organization and management. With a wide operating temperature range from -60°C to 115°C (-76°F to 239°F), it offers versatility in various environments. Measuring .37 inches in width, .19 inches in height, and .74 inches in length, this mount is compact yet robust. UL94V-2 rated for flammability, it guarantees safety. Each package contains 1000 mounts, making it a convenient solution for cable organization needs. Trust in the quality and performance of our Cable Tie Mount for efficient wire management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ABMS-A-D | The 2-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1.1" long x 1.1" wide (27.9 x 27.9 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| Panduit F1X3WH6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 1W x 3H (25.4mm x 76.2mm) and is 6' long. It is white and made of PVC. | ![]() |
| Panduit TMEH-S25-C0 | The extra heavy cable tie mount in black is applied with a 1/4" (M6) screw. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 100. | ![]() |


