| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PUM-925-C30 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .75 in, 19.1 mm |
| Overall Height: | 1.05 in, 26.7 mm |
| Material: | Heat Stabilized Nylon 6.6 |
| Tensile Strength: | 50 lb, 222.41 N |
| Mount Hole Thread Size: | NA |
| Width: | 0.75 in, 19.1 mm |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANPUM-925-C30 |
PUM-925-C30
| Heilind Number: | PANPUM-925-C30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PUM-925-C30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The fir tree push mount is black and requires a panel hole diameter of 0.34 to 0.36" (8.8 to 9.3 mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 100.
More >>Specifications
Detailed Description
Elevate your cable management game with our sleek fir tree push mount in classic black. Designed for easy installation, this mount fits snugly into panel holes ranging from 0.34 to 0.36 inches in diameter. Crafted from durable heat-stabilized nylon 6.6, it offers enhanced mechanical strength, heat resistance up to 115°C, and a flammability rating of UL94V-2 for added safety. Each pack contains 100 mounts, making it perfect for both small DIY projects and large-scale installations. Upgrade your organization system with this essential cable tie mount, a reliable solution for securing wires and cables in place.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit HLT3I-X0 | Tak-Ty® hook & loop cable loop tie, 12.0 (305mm) length, .50 (12.7mm) width, nylon loop, polyethylene hook, black. | ![]() |
| Panduit MLT2S-CP | Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Standard cross section, Max bundle diameter: 2in, 7.9in, Tensile strength: 890, 100pc. | ![]() |
| Panduit PLB4H-TL0 | Pan-Ty® double loop cable tie, light-heavy cross section, 14.7 (373mm) length, weather resistant nylon 6.6, black. | ![]() |
| Panduit PLC4H-S25-L0 | Pan-Ty® locking clamp tie, light-heavy cross section, 1/4 (M6) screw, 15.1 (384mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
| Panduit PLT2S-C186 | Pan-Ty® cable tie, metal detectable polypropylene, standard cross section, 7.3 (186mm) length, dark blue. | ![]() |
| Panduit PLT2S-M00 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, military spec weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT3S-C186 | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, metal detectable polypropylene, dark blue. | ![]() |
| Panduit PLT4H-L186 | Pan-Ty® locking tie, light-heavy cross section, 14.4 (366mm), metal detectable polypropylene, dark blue. | ![]() |
| Panduit PLT6H-C | Pan-Ty® locking tie, heavy cross section, 20.9 (530mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit TMEH-S8-C0 | The extra heavy cable tie mount in black is applied with a #8 (M4) screw. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 100. | ![]() |


