| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit UGB2/0-414-12 |
| Color: | Silver |
| Overall Width: | 15.7 mm, .62 in |
| Overall Height: | 12.2 mm, .48 in |
| Overall Length: | 210.3 mm, 8.28 in |
| Material: | Copper |
| Number of Ports: | 12 |
| Finish: | Tin Plated |
| Product: | Universal Grounding Bars |
| Product Type: | Universal Grounding Bar |
| SKU: | PANUGB2/0-414-12 |
UGB2/0-414-12
| Heilind Number: | PANUGB2/0-414-12 |
| Manufacturer: | Panduit |
| Manufacturer Number: | UGB2/0-414-12 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Universal ground bar accepts #14 “ #4 AWG wire in 12 wire ports and up to a 2/0 AWG main equipment grounding conductor with a compression or mechanical connector, 8.28" (210.3mm) length, 0.62" (15.7mm) width, 0.48" (12.2mm) height.
More >>Specifications
Detailed Description
Easily ground multiple wires with our Universal Ground Bar, designed for efficient connectivity in electrical systems. This bar accommodates #14 - #4 AWG wires in its 12 ports, while also providing space for a 2/0 AWG main equipment grounding conductor with a compression or mechanical connector. Crafted from durable copper with a tin-plated finish, it ensures reliable performance and corrosion resistance. The compact design, measuring 8.28 inches in length, 0.62 inches in width, and 0.48 inches in height, makes it versatile for various applications. Trust in the quality of our Universal Grounding Bar for secure and compliant grounding solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCAN3/0-14-X | One-hole, standard barrel with window, narrow tongue lug, 3/0 AWG wire, 1/4 stud hole. | ![]() |
| Panduit UGB2/0-414-6 | Universal ground bar accepts #14 “ #4 AWG wire in 6 wire ports and up to a 2/0 AWG main equipment grounding conductor with a compression or mechanical connector, 4.92" (125mm) length, 0.62" (15.7mm) width, 0.48" (12.2mm) height. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2018 | 2018-02-20 - Panduit will be changing the design of our hardware for all UGB series parts. The screw head will be reverting back to the original hex head design (hex and slotted) from the current Filister head (round and slotted). This improvement will make installations easier and faster for our customers. We hope to meet all customer expectations during this transition, and we urge you to contact product management with any comments or questions you may have. | Download | |||


