| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit UGB2/0-414-6 |
| Color: | Silver |
| Overall Width: | 15.7 mm, .62 in |
| Overall Height: | 12.2 mm, .48 in |
| Overall Length: | 125 mm, 4.92 in |
| Material: | Copper |
| Number of Ports: | 6 |
| Finish: | Tin Plated |
| Product: | Universal Grounding Bars |
| Product Type: | Universal Grounding Bar |
| SKU: | PANUGB2/0-414-6 |
UGB2/0-414-6
| Heilind Number: | PANUGB2/0-414-6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | UGB2/0-414-6 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Universal ground bar accepts #14 “ #4 AWG wire in 6 wire ports and up to a 2/0 AWG main equipment grounding conductor with a compression or mechanical connector, 4.92" (125mm) length, 0.62" (15.7mm) width, 0.48" (12.2mm) height.
More >>Specifications
Detailed Description
Efficiently ground multiple wires with our Universal Ground Bar, designed to accommodate #14 to #4 AWG wires in six ports. The bar also supports a main equipment grounding conductor up to 2/0 AWG, with the option for compression or mechanical connectors. Measuring 4.92 inches in length, 0.62 inches in width, and 0.48 inches in height, this silver bar is compact yet versatile. Crafted from durable copper with a tin-plated finish, it ensures reliable conductivity while meeting RoHS compliance standards. Ideal for various applications, this product is a essential component for maintaining a safe and efficient electrical system.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CLMAR2/0-14-Q | Tin-plated copper mechanical lug with anti-rotational feature, #14 AWG “ 2/0 AWG. | ![]() |
| Panduit CWD3LG6 | PanelMaxž corner wiring duct, 4.40W x 3.57 H, .2 (5.0mm) slot width, light gray. | ![]() |
| Panduit F1X4LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 1W x 4H (25.4mm x 101.6mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit UGB2/0-414-12 | Universal ground bar accepts #14 “ #4 AWG wire in 12 wire ports and up to a 2/0 AWG main equipment grounding conductor with a compression or mechanical connector, 8.28" (210.3mm) length, 0.62" (15.7mm) width, 0.48" (12.2mm) height. | ![]() |
| Panduit UGB2/0-414-18 | Universal ground bar accepts #14 “ #4 AWG wire in 18 wire ports and up to a 2/0 AWG main equipment grounding conductor with a compression or mechanical connector, 11.64" (295.7mm) length, 0.62" (15.7mm) width, 0.48" (12.2mm) height. | ![]() |
| Panduit VS-AVT-C08-L10 | VERI-SAFE VOLTAGE TESTER 8 FT SYSTEM CABLE | ![]() |
| Panduit VS-AVT-CABLE-16 | VeriSafe Repl Cable, 16 ft | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2018 | 2018-02-20 - Panduit will be changing the design of our hardware for all UGB series parts. The screw head will be reverting back to the original hex head design (hex and slotted) from the current Filister head (round and slotted). This improvement will make installations easier and faster for our customers. We hope to meet all customer expectations during this transition, and we urge you to contact product management with any comments or questions you may have. | Download | |||


