| Attribute | Value |
|---|---|
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit VS-AVT-CABLE-16 |
| SKU: | PANVS-AVT-CABLE-16 |
VS-AVT-CABLE-16
| Heilind Number: | PANVS-AVT-CABLE-16 |
| Manufacturer: | Panduit |
| Manufacturer Number: | VS-AVT-CABLE-16 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
VeriSafe Repl Cable, 16 ft
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit UGB2/0-414-6 | Universal ground bar accepts #14 “ #4 AWG wire in 6 wire ports and up to a 2/0 AWG main equipment grounding conductor with a compression or mechanical connector, 4.92" (125mm) length, 0.62" (15.7mm) width, 0.48" (12.2mm) height. | ![]() |
| Panduit VS-AVT-C08-L10 | VERI-SAFE VOLTAGE TESTER 8 FT SYSTEM CABLE | ![]() |


