| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 223020-01 |
| SKU: | QTK223020-01 |
223020-01
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| Qualtek Electronics 323796 | SOLIS BUTT HR 22-16COM22-18MIL | ![]() |
| Qualtek Electronics 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Qualtek Electronics 09150006202 | Crimp contact, female, 1 MM2 | ![]() |
| Qualtek Electronics 09150006204 | Crimp contact, female | ![]() |
| Qualtek Electronics 09200032611 | insert, Size: 3 A, male, 10 A | ![]() |
| Qualtek Electronics 3365/34 100 | 3365/34 100, 34/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| Qualtek Electronics 19003-0003 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Qualtek Electronics 19067-0052 | NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| Qualtek Electronics 19160-0012 | Closed-End Insulated Splice for 14-22 AWG Wire, Clear | ![]() |
| Qualtek Electronics 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Qualtek Electronics 43375-0001 | Loose Piece - Sabre Single Crimp Terminal, Female, 14-16 AWG, 3.30mm Max. Insulation Diameter, Tin (Sn) Plated Brass Contact with TPA | ![]() |
| Qualtek Electronics NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |


