| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 311013-01 |
| SKU: | QTK311013-01 |
311013-01
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 321233 | TERMINAL,PIDG SPD 16-14 8 | ![]() |
| Qualtek Electronics 08-50-0114 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Hot Tin (Sn) Dip Plating | ![]() |
| Qualtek Electronics 09-50-3041 | KK 3.96mm Crimp Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| Qualtek Electronics 22-28-4040 | KK 254 Breakaway Header, Vertical, 4 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Qualtek Electronics 22-28-4080 | KK 254 Breakaway Header, Vertical, 8 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Qualtek Electronics 39-00-0062 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Bag | ![]() |
| Qualtek Electronics 39-01-2105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Natural | ![]() |
| Qualtek Electronics 39-01-2121 | Mini-Fit Jr. Plug Housing, Dual Row, 12 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Qualtek Electronics 39-01-3049 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Qualtek Electronics 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| Qualtek Electronics 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Qualtek Electronics 43025-1600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Black | ![]() |
| Qualtek Electronics 45750-3211 | Cut Strip - Mini-Fit Plus Crimp Terminal, 16 AWG, Reel, Copper (Cu) Alloy, Gold (Au) Selective | ![]() |
| Qualtek Electronics FSD76-8-D | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #18 (0.75 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.11 (2.8 mm). The insulated ferrule is 0.55 (14 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |


