| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321233 |
| Series: | PIDG |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP321233 |
321233
Specifications
Detailed Description
Upgrade your electrical connections with our PIDG series Spade Tongue Terminal. Engineered for efficiency and durability, this terminal is designed for 14-16 AWG wire sizes, ensuring a secure fit for your applications. With a #8 stud size and M4 compatibility, it offers versatile installation options. The straight orientation and closed barrel type guarantee a seamless connection, while its insulation provides added safety. Operating in temperatures ranging from -40 to 105°C (-40 to 221°F), it's suitable for a variety of environments. RoHS compliant and meticulously crafted, this terminal is a reliable solution for your projects. Elevate your connectivity with our Rings & Spades supplier product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104480-6 | SHORT POINT RECP CONT LP | ![]() |
| TE Connectivity 1-1393212-4 | T92S7D22-12 | ![]() |
| TE Connectivity 1-66504-0 | SOCKET CONTACT, 20 DF | ![]() |
| TE Connectivity 1-770988-1 | MINI UMNL SOK 22-18AWG LP LF | ![]() |
| TE Connectivity 2-520103-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 3-350820-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 320559 | PIDG SPLICE 22-16COMM 22-18MIL | ![]() |
| TE Connectivity 320570 | SPLICE BUTT PIDG 12-10 | ![]() |
| TE Connectivity 321598 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 321871 | BODY SOLIS RING 2/0 3/8 | ![]() |
| TE Connectivity 350537-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 35108 | TERMINAL,PIDG R 12-10 8 | ![]() |
| TE Connectivity 35110 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 36161 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 4-520448-2 | ULTRAFAST 250 ASSY REC 12-10 TPBR LP | ![]() |
| TE Connectivity 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity 776487-1 | AS 16, 4P PLUG ASSY, KEY 1 | ![]() |


