| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect 31169102 |
| SKU: | RIA31169102 |
31169102
| Heilind Number: | RIA31169102 |
| Manufacturer: | METZ Connect |
| Manufacturer Number: | 31169102 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Screw Type Terminal Block, Vertical, Plug, 3.5mm Pitch, 2 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 5520259-4 | MJ,TE,8P,TRAYS | ![]() |
| METZ Connect 640456-8 | 08P MTA100 HDR ASSY F/L SQ STR | ![]() |
| METZ Connect 745508-6 | FERRULE SPLIT RING, HD | ![]() |
| METZ Connect 68001-403HLF | OEM ITEM578-5NPF-BERGSTIK STR | ![]() |
| METZ Connect 172286-2103 | Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 3 Circuits, with Kinked Pins, Tin (Sn) Plating, Natural, Glow-Wire Capable | ![]() |
| METZ Connect 22-05-2141 | KK 254 Wire-to-Board Header, Single Row, Right-Angle, 14 Circuits, PA Polyamide Nylon, Tin (Sn) Plating | ![]() |
| METZ Connect 39530-0002 | 5.08mm Pitch Eurostyle Horizontal Plug, 2 Circuits | ![]() |
| METZ Connect 39531-1002 | 5.08mm Pitch Eurostyle Vertical PCB Header, 2 Circuits | ![]() |
| METZ Connect 43160-0105 | Sabre Vertical Header, 5 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, without Board Lock | ![]() |
| METZ Connect 31169106 | Screw Type Terminal Block, Vertical, Plug, 3.5mm Pitch, 6 Position | ![]() |
| METZ Connect 31182102 | Pin Header, Right Angle, Shrouded, PCB, 3.5mm Pitch, 2 Position | ![]() |


