| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco BHKL-450-4-01 |
| Color: | Natural |
| Mount Type: | Fir Tree |
| Material: | Nylon 6.6 |
| SKU: | RICBHKL-450-4-01 |
BHKL-450-4-01
| Heilind Number: | RICBHKL-450-4-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | BHKL-450-4-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management with our Curly Lock, featuring a blend of Natural Nylon 6.6 material that ensures durability and reliability. With a unique .40 to .50-inch curly lock design, it securely fastens cables in place, preventing tangles and maintaining organization. Easy to install with a Fir Tree mount type, it offers a seamless solution for tidying up wires in any setting. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Upgrade your wire and cable management system with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 108-0740-001 | ELECT. CIRCUIT HARDWARE | ![]() |
| Essentra | Richco 2874 | Heyco® Open/Closed Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |
| Essentra | Richco PLC1.5I-S8-M | Pan-Ty® locking clamp tie, intermediate cross section, #8 (M4) screw, 6.1 (155mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Essentra | Richco PLM1M-M10 | Pan-Ty® marker tie, wrap, miniature cross section, 3.9 (99mm) length, .26 x .95 (6.6 x 24.1mm) marker write-on area, nylon 6.6, white. | ![]() |
| Essentra | Richco PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Essentra | Richco SSB2S-M | Sta-Strap® Bow-Ty cable ties, standard cross section, 6.8 (172mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Essentra | Richco VERSAFIT-1/2-0-SP | NB14134001 M23053/5-108-0 M23053/5-308-0 | ![]() |
| Essentra | Richco NB14494001 | NB14494001 VERSAFIT-3/8-0-SP | ![]() |


