| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CFCC-8-05A-RT |
| Color: | White |
| Mount Type: | Adhesive |
| Material: | Noryl |
| Base Length: | 1.06 in |
| Inside Height: | .25 in |
| SKU: | RICCFCC-8-05A-RT |
CFCC-8-05A-RT
| Heilind Number: | RICCFCC-8-05A-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CFCC-8-05A-RT |
| ECAD Model: |
Specifications
Detailed Description
Secure cables with ease using this Clamp. Designed for adhesive mounting, it offers a reliable solution for organizing wires. The sleek white finish adds a touch of professionalism to any setup. With a base length of 1.06 inches and an inside height of 0.25 inches, it accommodates various cable sizes. Crafted from durable Noryl material, it ensures long-lasting performance. This RoHS-compliant Clamp is a must-have accessory for efficient wire and cable management in any workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| Essentra | Richco 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| Essentra | Richco 3-520117-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| Essentra | Richco 66360-3 | III+ SKT,18-14,15AU/FL,LP | ![]() |
| Essentra | Richco 3116 | FIBRE WASHER | ![]() |
| Essentra | Richco 7233 | JACK SCREW | ![]() |
| Essentra | Richco 19007-0040 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Essentra | Richco ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| Essentra | Richco SLPA125-187-01 | Rivet,Connector,Natural,.187 in Hold, Rivet, Connector, Natural | ![]() |
| Essentra | Richco WCK-460-01A-RT | Wire Cord Clip,Adh Mnt,Natural, Wire Cord Clip, Adh Mnt, Nat | ![]() |
| Essentra | Richco 160-000-013R031 | Female, 4-40 Screwlock Kit | ![]() |


