| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 160-000-013R031 |
| SKU: | TEX160-000-013R031 |
160-000-013R031
| Heilind Number: | TEX160-000-013R031 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 160-000-013R031 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Female, 4-40 Screwlock Kit
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| NorComp 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| NorComp 66360-3 | III+ SKT,18-14,15AU/FL,LP | ![]() |
| NorComp 3116 | FIBRE WASHER | ![]() |
| NorComp 7233 | JACK SCREW | ![]() |
| NorComp 15-97-5061 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 6 Circuits, Black | ![]() |
| NorComp 15-97-9061 | Mini-Fit TPA Key for 6 Circuit | ![]() |
| NorComp 19324-0014 | Avikrimp Metric Ring Terminal for Stud Size 1/4 (M6), Insulated Barrel | ![]() |
| NorComp 45750-3212 | Mini-Fit Plus Crimp Terminal, 16 AWG, Copper (Cu) Alloy, Gold (Au) Selective | ![]() |
| NorComp ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| NorComp PV10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| NorComp PV6-14R-T | Ring Terminal, large wire, 6 AWG, 1/4" stud size, vinyl insulated, bulk package, bulk package. | ![]() |
| NorComp CFCC-8-05A-RT | Clamp,Flat,Adh Mnt,White,1 in Lg, Clamp, Flat, Adh Mount, White | ![]() |
| NorComp NB13892001 | NB13892001 M23053/4-203-0 | ![]() |


