| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CR32-1-1 |
| Color: | Black, Clear |
| Material: | Nylon 6.6 |
| Rivet Type: | Clinch |
| Head Diameter: | 6.4 mm |
| Head Height: | 1.4 mm |
| Compatible Hole Diameter: | 3.3 mm |
| Maximum Panel Thickness: | 4 mm |
| Maximum Hole Diameter: | .13 in |
| Rivet Style: | Push-In |
| SKU: | RICCR32-1-1 |
CR32-1-1
| Heilind Number: | RICCR32-1-1 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CR32-1-1 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our versatile Clinch Rivet in sleek black. Designed for seamless assembly, this essential fastener boasts a secure 1MM-4MM hold, perfect for a range of applications. Crafted from durable Nylon 6.6, it ensures long-lasting performance. The convenient push-in style simplifies installation, while its RoHS compliance guarantees safety and environmental responsibility. With a sleek black finish and precise 6.4mm head diameter, this rivet effortlessly blends functionality with style. Suitable for panel thicknesses up to 4mm and hole diameters of 3.3mm, it's an essential component for any project requiring reliable fastening.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco FHS832X1/2-PH-SS-BP | Flat Head Machine Screw | ![]() |
| Essentra | Richco 2968 | Heyco® Nylon D-Subminiature Mounting HolePlugs, Nylon 6/6 | ![]() |
| Essentra | Richco HHC1/4-20X3/4-SS-BP | Hex Head Cap Screw | ![]() |
| Essentra | Richco HXN632-NYSTOP-SS | lock nuts | ![]() |
| Essentra | Richco 7230 | JACK SCREW W/OUT HARDWARE | ![]() |
| | Essentra | Richco PHS832X3/4-PH-SS-BO | Pan Head Machine Screw | ![]() |
| | Essentra | Richco PHS832X7/16-PH-SS-BP | Pan Head Machine Screw | ![]() |
| Essentra | Richco SLW1/4-SS-BP | Split Lock Washer | ![]() |
| Essentra | Richco SLW8-SS-BP | Split Lock Washer | ![]() |


