| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2968 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Standards Met: | 94V-2 |
| SKU: | HEY2968 |
2968
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 320551 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| HEYCO Products FHS832X1/2-PH-SS-BP | Flat Head Machine Screw | ![]() |
| HEYCO Products 2497 | Heyco® Double D Hole Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products HHC1/4-20X3/4-SS-BP | Hex Head Cap Screw | ![]() |
| HEYCO Products HXN632-NYSTOP-SS | lock nuts | ![]() |
| HEYCO Products 7230 | JACK SCREW W/OUT HARDWARE | ![]() |
| HEYCO Products SGABM20-AV-C300 | The super grip adhesive backed cable tie mount in black is mounted with very high-bond adhesive and measures 0.75" x 0.75" (19.1 mm x 19.1 mm). It is made of heat-stabilized weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for outdoor and high-temperature environments and comes in packages of 100. | ![]() |
| HEYCO Products CR32-1-1 | Clinch Rivet,Black,1MM-4MM Hold, Clinch Rivet, Black | ![]() |
| HEYCO Products SLW1/4-SS-BP | Split Lock Washer | ![]() |
| HEYCO Products SLW8-SS-BP | Split Lock Washer | ![]() |


