| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FTH-7A-RT-M |
| Color: | Natural |
| SKU: | RICFTH-7A-RT-M |
FTH-7A-RT-M
| Heilind Number: | RICFTH-7A-RT-M |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FTH-7A-RT-M |
| ECAD Model: |
Specifications
Detailed Description
Keep your cables neat and organized with this Cable Tie Holder. Designed for easy adhesive mounting, it securely holds cables in place with its natural nylon 6.6 construction. Measuring 1 inch in overall width, it offers a compact solution for cable management. With a UL94 V-2 flammability rating and RoHS compliance, it ensures safety and environmental responsibility. Perfect for use in various applications, this Cable Tie Holder is a versatile and essential accessory for any workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco EV200HAANA | EV200HAANA=RELAY, SPST-NO WITH | ![]() |
| Essentra | Richco 208721-1 | RECEPT ASSY,SZ 14,CMC | ![]() |
| | Essentra | Richco AELS8-832-80 | Low profile head – Open End - Unified | ![]() |
| Essentra | Richco 1157 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| Essentra | Richco EPS300-1/4-48-BLK-200PCS | 7000133614 80611601792 E30.250BK48L | ![]() |
| Essentra | Richco 22-05-3031 | KK 254 Solid Header, Right Angle, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Essentra | Richco PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Essentra | Richco WITA-40R-M | Cable Tie,Lock,Nat,5.9 Lg,40Lb | ![]() |
| Essentra | Richco 02-10-301-20 | Magnetic Latch, Snap-In- Rectangular hole, 8 N (1.8 lbs.) Rated Load, Small Size, White | ![]() |
| Essentra | Richco G6-0-1 | Hinge Assembly, Free Swinging (No Detents), Rivet/Screw, Acetal Copolymer, Natural, Black | ![]() |


