| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco WITA-40R-M |
| Color: | Natural |
| Overall Width: | 14 in |
| Overall Length: | 5.91 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.48 in |
| Tensile Strength: | 40 lb |
| Length: | 5.91 in |
| SKU: | RICWITA-40R-M |
WITA-40R-M
| Heilind Number: | RICWITA-40R-M |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | WITA-40R-M |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Cable Tie. Made of durable Nylon 6.6 in a natural color, it boasts a maximum bundle diameter of 1.48 inches. With a tensile strength of 40 lbs, it ensures reliable fastening. Measuring 5.91 inches in length and 0.14 inches in overall width, it's perfect for various wire and cable management tasks. Rest assured, it's RoHS compliant, making it an environmentally friendly choice. A must-have in any toolkit for organizing cables effectively.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| Essentra | Richco 2-111196-1 | 50 RCPT SYSTEM 50, LEAD FREE | ![]() |
| Essentra | Richco 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| Essentra | Richco 35149 | TERMINAL,PIDG R 12-10 6 | ![]() |
| Essentra | Richco 42640-2 | FASTON 250 RECEPTACLE 22-18 AWG TPBR | ![]() |
| Essentra | Richco 5-103959-1 | 10X2 MTE RCPT SR LATCH .100CL | ![]() |
| Essentra | Richco 770355-1 | 06P .062 COMM P&S PLUG | ![]() |
| Essentra | Richco 794407-1 | MINI UNML SCKT 20-16 AWG SN | ![]() |
| Essentra | Richco 2163 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.093-1.125 Mounting Hole Diameter (in), 0.88 Inside Diameter (inches) | ![]() |
| Essentra | Richco 3756/50 100 | 3756/50 100, UL/50/CAB/TYP1/TPE/30AWG/STR/. | ![]() |
| Essentra | Richco 172264-3002 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 2 Circuits, Black | ![]() |
| Essentra | Richco 19069-0036 | Krimptite Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Essentra | Richco 19115-0046 | Avikrimp Snap Spade Terminal for 10-12 AWG Wire, Bag | ![]() |
| Essentra | Richco 39-01-3049 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Essentra | Richco FTH-7A-RT-M | Cbl Tie Hldr,Adh Mnt,Natural,1x1 in | ![]() |


