Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | Essentra | Richco MB-5-187 |
Color: | Natural |
Overall Height: | .31 in |
Material: | Nylon 6.6 |
Rivet Type: | Mounting Button |
Head Diameter: | .39 in |
Head Height: | .188 in |
Compatible Hole Diameter: | .187 in |
Maximum Panel Thickness: | .219 in |
Maximum Hole Diameter: | .187 in |
Minimum Hole Diameter: | .187 in |
Rivet Style: | Mounting Button |
SKU: | RICMB-5-187 |
MB-5-187


Heilind Number: | RICMB-5-187 |
Manufacturer: | Essentra | Richco |
Manufacturer Number: | MB-5-187 |
ECAD Model: |
Specifications
Detailed Description
Enhance your assembly process with this versatile Mounting Button in a natural finish. Designed for a secure fit, it accommodates hole sizes ranging from 5/32 to 7/32 inches, offering compatibility with various panel thicknesses. Made of durable Nylon 6.6, it ensures long-lasting performance. The convenient push-in rivet style streamlines installation, while its RoHS compliance underscores its environmental responsibility. Perfect for fastening applications, this Mounting Button is a reliable choice for your industrial needs.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Essentra | Richco 1247 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
![]() | Essentra | Richco 2126 | Heyco® Knock-Out Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.69 Inside Diameter (inches) | ![]() |
![]() | Essentra | Richco 2863 | Heyco® Shorty Universal Bushings, Nylon 6/6, 0.25 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |