| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2126 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Overall Height: | 11,5 ;.45 |
| Inside Diameter: | 17,5 ;.69 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Snap |
| Standards Met: | 94V-2 |
| SKU: | HEY2126 |
2126
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| HEYCO Products 320561 | TERMINAL,PIDG R 16-14 6 | ![]() |
| HEYCO Products 61234-1 | .156 MNL PIN 12-10 PTPBR | ![]() |
| HEYCO Products 61765-1 | FASTON ADAPTER .250 RECEPTACLE BR | ![]() |
| HEYCO Products 1497 | Heyco® Original Strain Relief Bushings Straight-thru for Flat, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 2030 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.375 Mounting Hole Diameter (in), 0.25 Inside Diameter (inches) | ![]() |
| HEYCO Products 2073 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in), 0.5 Inside Diameter (inches) | ![]() |
| HEYCO Products 2119 | Heyco® Universal Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2140 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1 Mounting Hole Diameter (in), 0.77 Inside Diameter (inches) | ![]() |
| HEYCO Products 2157 | Heyco® Universal Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.093 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2703 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 3328 | Heyco® Nylon Cable Clamps, 0.5 Inner Diameter (inches), Natural | ![]() |
| HEYCO Products 3356 | Heyco® Nylon Cable Clamps, 0.375 Inner Diameter (inches), Black | ![]() |
| HEYCO Products PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |


