| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco N-6 |
| Color: | Natural |
| Mount Type: | N/A |
| Overall Width: | .375 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .375 in |
| SKU: | RICN-6 |
N-6
| Heilind Number: | RICN-6 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | N-6 |
| ECAD Model: |
Specifications
Detailed Description
Secure cables and wires efficiently with this Screw Mount Clamp in a natural hue. Designed for easy installation, it offers a sturdy hold with a 3/8-inch capacity. Crafted from durable Nylon 6.6 material, it ensures longevity and reliability in cable management. Perfect for organizing and securing cables in various applications. This RoHS-compliant clamp is an essential accessory for any wire and cable management system.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 09160423101 | insert, Size: 10 B, female, 10 A, 250 V | ![]() |
| Essentra | Richco 3082TR | 20mm SM COIN CELL CLIP ON TAPE 500/REEL | ![]() |
| Essentra | Richco PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Essentra | Richco PLT4S-M | Pan-Ty® locking tie, standard cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Essentra | Richco PRT2S-M0 | Pan-Ty® releasable tie, standard cross section, 7.4 (188mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Essentra | Richco KFE-143-8ET | Broaching Standoffs - Types KFE, KFSE - Unified | ![]() |
| Essentra | Richco LCBST-7-01 | CB Spt,Dual Lck,Natural,7/16 in Spc, CB Spt, Dual Lock, Natural | ![]() |


