| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBST-7-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .438 in |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Teardrop |
| Compatible Hole Diameter A: | .125 in |
| Compatible Hole Diameter B: | .1 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .064 in |
| SKU: | RICLCBST-7-01 |
LCBST-7-01
| Heilind Number: | RICLCBST-7-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBST-7-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the security of your electronic components with our CB Spt Dual Lock in a sleek natural finish. Designed for a 7/16 inch space, this nylon 6.6 spacer boasts a locking bayonet and teardrop mount, ensuring a secure fit. With compatibility for hole diameters of .125 inches and .1 inches, it's versatile for various applications. Its maximum panel thickness capabilities of .062 inches and .064 inches guarantee reliable support. Rest assured, this product is RoHS compliant, making it an environmentally conscious choice. Perfect for PCB and electronic hardware, trust in its durability and functionality for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1-640453-1 | 11P MTA100 HDR ASSY SQ R/A | ![]() |
| Essentra | Richco 3082TR | 20mm SM COIN CELL CLIP ON TAPE 500/REEL | ![]() |
| Essentra | Richco CD70-14SL-QY | Two-hole, copper, single barrel, straight floating tongue lug, slotted screw, #8 - #2 AWG, 1/4 (6.4mm) stud hole. | ![]() |
| Essentra | Richco DNF18-250FIM-M | The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.90" (22.9 mm) long and 0.42" (10.7 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Essentra | Richco PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Essentra | Richco PLT4S-M | Pan-Ty® locking tie, standard cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Essentra | Richco PRT2S-M0 | Pan-Ty® releasable tie, standard cross section, 7.4 (188mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Essentra | Richco FTH-5A-RT-M | Cbl Tie Hldr,Adh Mnt,Natural.75 in | ![]() |
| Essentra | Richco N-6 | Clamp,Screw Mnt,Natural,3/8 in Hold, Clamp, Screw Mount, Natural | ![]() |


