| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco PAKKL-3140-01 |
| Color: | Natural |
| Mount Type: | N/A |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .4 in |
| Base Width: | .35 in |
| Base Length: | .75 in |
| SKU: | RICPAKKL-3140-01 |
PAKKL-3140-01
| Heilind Number: | RICPAKKL-3140-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | PAKKL-3140-01 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Clip, Adj, Snap In. Designed for a natural fit, this clip features a convenient snap-in mechanism for quick installation. With a .31-.40 inch hold capacity, it accommodates various cable sizes, ensuring a versatile cable management solution. Made of durable Nylon 6.6, it offers reliable support for your cables. The compact design with a base width of .35 inches and base length of .75 inches allows for efficient organization. RoHS compliant, you can trust in its quality and environmental responsibility. Perfect for maintaining neat and orderly cable arrangements, this clip is an essential accessory for any workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco FHSM4X20-PH-STL-ZI | Flat Head Machine Screw | ![]() |
| Essentra | Richco 16M03080080B | Flat Washer, 3.20mm ID, M3 / #4 Screw, Black, Nylon, 8.00mm OD | ![]() |
| Essentra | Richco PIN1/8X9/16-DP-416SS | PIN1/8X9/16-DP-416SS | ![]() |
| Essentra | Richco VG-1 | Screw Vibr Grommet,Black,.250 in Hole | ![]() |
| Essentra | Richco SEMM3X6-PHS-PH-ELW-SS | Sems Machine Screw | ![]() |
| Essentra | Richco SHS832X3/8-STL-HDP | Socket Head Set Screw | ![]() |
| Essentra | Richco SHSM4X8-STL-FP | Socket Head Set Screw | ![]() |
| Essentra | Richco SSBM5X16-STL | Socket Shoulder Bolt | ![]() |


