| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco VG-1 |
| Color: | Black |
| SKU: | RICVG-1 |
VG-1
| Heilind Number: | RICVG-1 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | VG-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management system with our Screw Vibr Grommet in sleek black. Designed for a .250-inch hole, this push-in grommet ensures a secure fit while offering efficient protection and insulation. Crafted with high-quality materials, it guarantees durability and reliability. Rest easy knowing this essential component complies with RoHS standards, making it an eco-friendly choice. Perfect for various applications, this grommet is a must-have for any workspace. Elevate your organization game with this versatile and practical solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 206425-1 | 17-3 RECPT. REV SEX | ![]() |
| Essentra | Richco 3-643814-2 | 02P MTA100 CONN ASSY POL RIB | ![]() |
| Essentra | Richco 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Essentra | Richco 745 | .375IN I.D. RUBBER GROMMT | ![]() |
| Essentra | Richco CCS25-S8-C | Fixed diameter cable clamp, #8 screw (M4), .25" (6.4mm) bundle, white, standard package. | ![]() |
| Essentra | Richco CCS25-S8-M | The fixed diameter cable clamp uses a #8 (M4) screw and has a maximum bundle diameter of .25" (6.4mm) . It is white and comes in packages of 1000. | ![]() |
| Essentra | Richco N-4 | Clamp,Screw Mnt,Natural,1/4 in Hold, Clamp, Screw Mount, Natural | ![]() |
| Essentra | Richco N-8 | Clamp,Screw Mnt,Natural,1/2 in Hold, Clamp, Screw Mount, Natural | ![]() |
| Essentra | Richco PAKKL-3140-01 | Clip,Adj,Snap In,Nat,.31-.40 in Hold, Clip, Adj, Snap In, Natural | ![]() |
| Essentra | Richco SHS832X3/8-STL-HDP | Socket Head Set Screw | ![]() |
| Essentra | Richco SHSM4X8-STL-FP | Socket Head Set Screw | ![]() |
| Essentra | Richco SSBM5X16-STL | Socket Shoulder Bolt | ![]() |


