SPN-6

Clamp,Rbbr Cov Steel,Blk,3/8 inHold, Clamp, Rbbr Cov Steel, Black

Secure your cables with ease using this Clamp. Made of durable cold-rolled steel with a sleek black finish, it offers reliable performance and a professional look. The neoprene cushion ensures a secure grip without damaging the cables. With a maximum bundle diameter of .375 inches, it's perfect for organizing cables of various sizes. This clamp is RoHS compliant, making it environmentally friendly. Ideal for wire and cable management, it's a must-have for keeping your workspace organized and efficient.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SPN-6
Color:Black
Mount Type:N/A
Overall Width:.65 in
Material:Cold-Rolled Steel
Finish/Coating:Zinc Electroplated, Neoprene Cushion
Maximum Bundle Diameter:.375 in
SKU: RICSPN-6
Compatible Screw Sizes:1/4;M6
Hole Diameter:.266 in
Maximum Operating Temperature:302 °F
Minimum Operating Temperature:-40 °F
Material:Steel

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: