Attribute | Value |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | Essentra | Richco TCBN-T1-M3-6-5 |
SKU: | RICTCBN-T1-M3-6-5 |
Distance Across Flats: | 6.0 mm |
Hole Diameter A: | .157 in |
Internal Thread Length: | 3.0 mm |
Locking Head Height A: | .374 in |
Maximum Operating Temperature: | 230 °F |
Maximum Panel Thickness A: | .062 in |
Minimum Operating Temperature: | -40 °F |
Material: | Nylon |
Special Features: | Threaded |
Style: | 2 |
Material Flammability Standard: | UL94 HB |
TCBN-T1-M3-6-5
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Essentra | Richco 1210 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
![]() | Essentra | Richco 09-50-8031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
![]() | Essentra | Richco 10-11-2033 | KK 254 Crimp Housing, High Pressure, 3 Circuits, Natural | ![]() |
![]() | Essentra | Richco ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
![]() | Essentra | Richco PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | Essentra | Richco PV18-8R-MY | Ring Terminal, 22 “ 18 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |