| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1210 |
| Color: | Black |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEY1210 |
1210
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-746610-9 | 40 DIP PLUG, 100CL, LEAD FREE | ![]() |
| HEYCO Products 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| HEYCO Products 1658622-9 | 40 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| HEYCO Products 350417-1 | .093 COMM P&S SOK 18-24 PTPBR | ![]() |
| HEYCO Products 5-146257-1 | 02 MODII HDR DRST B/A .100CL LF | ![]() |
| HEYCO Products 1120 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Flat, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 1214 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.156 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 02-06-7103 | 1.57mm Diameter, Standard .062 Pin and Socket PC Tail Terminal, Series 1779, Female, with 2.54 | ![]() |
| HEYCO Products 10-11-2033 | KK 254 Crimp Housing, High Pressure, 3 Circuits, Natural | ![]() |
| HEYCO Products G1X1.5LG6 | Panduct® type G wide slot wiring duct, 1 W x 1.5 H, 6' length, PVC, light gray. | ![]() |
| HEYCO Products G1X1LG6 | Panduct® type G wide slot wiring duct, 1 W x 1 H, 6' length, PVC, light gray. | ![]() |
| HEYCO Products SS8-4L | Spacer,Round,8 Scr,Gry,1/2 in Spc, Spacer, Round, 8 Screw, Grey | ![]() |


