| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco WHC-1000-01 |
| Color: | Natural |
| Mount Type: | N/A |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1 in |
| Base Width: | .5 in |
| Base Length: | 1.531 in |
| SKU: | RICWHC-1000-01 |
WHC-1000-01
| Heilind Number: | RICWHC-1000-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | WHC-1000-01 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this 1-inch Clip. Designed for screw mounting, it offers a reliable hold in a natural finish, seamlessly blending with your setup. Crafted from durable Nylon 6.6, it ensures long-lasting performance. With a maximum bundle diameter of 1 inch, it's perfect for organizing cables of various sizes. The clip's .5-inch base width and 1.531-inch base length provide stability during installation. Rest assured, it complies with RoHS regulations, making it an environmentally friendly choice. Discover efficient cable management with this essential clip.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 66598-9 | III+ SKT,18-14,TIN ,STRIP | ![]() |
| Essentra | Richco HGP.00.250.NTLP | Circular Connector Receptacle 1 Coax 50 Ohm-Pin with Solder termination | ![]() |
| Essentra | Richco HGP.3S.415.CTLPV | Circular Receptacle, 1 HV Contacts, with Solder termination | ![]() |
| Essentra | Richco WHC-1500-01 | Clip,Screw Mnt,Natural,1-1/2 in Hold, Clip, Screw Mount, Natural | ![]() |
| Essentra | Richco WHC-250-01 | Clip,Screw Mnt,Natural,1/4 in Hold, Clip, Screw Mount, Natural | ![]() |
| Essentra | Richco WHC-375-01 | Clip,Screw Mnt,Natural,3/8 in Hold, Clip, Screw Mount, Natural | ![]() |
| Essentra | Richco WHC-500-01 | Clip,Screw Mnt,Natural,1/2 in Hold, Clip, Screw Mount, Natural | ![]() |
| Essentra | Richco WHC-750-01 | Clip,Screw Mnt,Natural,3/4 in Hold, Clip, Screw Mount, Natural | ![]() |
| Essentra | Richco 733-102 | FEMALE CONNECTOR | ![]() |


