| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco WHC-750-01 |
| Color: | Natural |
| Mount Type: | N/A |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .75 in |
| Base Width: | .5 in |
| Base Length: | 1.281 in |
| SKU: | RICWHC-750-01 |
WHC-750-01
| Heilind Number: | RICWHC-750-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | WHC-750-01 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Clip Screw Mount in a natural color. With a 3/4 inch holding capacity, it provides reliable support for your wires. Made of durable Nylon 6.6, it ensures long-lasting performance. Its compact design, featuring a base width of 0.5 inches and a base length of 1.281 inches, allows for easy installation in various spaces. This clip is RoHS compliant, guaranteeing its environmental sustainability. Perfect for wire and cable management, it's a must-have in any workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| Essentra | Richco 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| Essentra | Richco 193797-1 | SKT ASSY - 2MM, 10 AWG | ![]() |
| Essentra | Richco 330896 | TERMINAL,PIDG R 16-14HD 3/8 | ![]() |
| Essentra | Richco 36934 | BODY SOLIS RING 4/0 1/2 | ![]() |
| Essentra | Richco 788159-2 | SLD CPC RCPT ASSY,13-9,STD SEX | ![]() |
| Essentra | Richco EPS300-1/2-48-BLK-75PCS | 7000133616 80611601818 E30.500BK48L | ![]() |
| Essentra | Richco 19002-0045 | Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Essentra | Richco PLT1M-M3 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, orange, bulk package. | ![]() |
| Essentra | Richco WHC-1000-01 | Clip,Screw Mnt,Natural,1 in Hold, Clip, Screw Mount, Natural | ![]() |
| Essentra | Richco WHC-1500-01 | Clip,Screw Mnt,Natural,1-1/2 in Hold, Clip, Screw Mount, Natural | ![]() |
| Essentra | Richco WHC-375-01 | Clip,Screw Mnt,Natural,3/8 in Hold, Clip, Screw Mount, Natural | ![]() |
| Essentra | Richco WHC-500-01 | Clip,Screw Mnt,Natural,1/2 in Hold, Clip, Screw Mount, Natural | ![]() |


