WITA-18SF-M

Heilind Number:RICWITA-18SF-M
Manufacturer:Essentra | Richco
Manufacturer Number:WITA-18SF-M
ECAD Model:
3D Model

Description:

Cable Tie,Locking,Nat,3.85Lg,18 Lb

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WITA-18SF-M
Color:Natural
Overall Width:1 in
Overall Length:3.85 in
Material:Nylon 6.6
Maximum Bundle Diameter:.87 in
Tensile Strength:18 lb
Length:3.85 in
SKU:RICWITA-18SF-M
Coating:Uncoated
Head Type:Non-Releasable
Hole Type:No Screw Hole
Material:Nylon
Tooth Material:Nylon
Certification:UL
Material Flammability Standard:UL94 V-2

Detailed Description

Secure your cables with ease using our Cable Tie. Made of durable Nylon 6.6 material, this natural-colored tie features a locking mechanism for added security. With a tensile strength of 18 lb, it can safely hold cables in place, measuring 3.85 inches in length with an overall width of 0.1 inches. Perfect for organizing wires and cables, it is ROHS compliant, ensuring it meets environmental standards. Ideal for various applications, this versatile tie is a must-have for your wire and cable management needs.