| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-1/8-2.0-4 |
| Color: | Yellow |
| Overall Length: | 2 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .044 - .105 in, 1.11 - 2.66 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 6418370001 |
| SKU: | RYCTMS-SCE-1/8-2.0-4 |
TMS-SCE-1/8-2.0-4
| Heilind Number: | RYCTMS-SCE-1/8-2.0-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-1/8-2.0-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our TMS-SCE-1/8-2.0-4 shrink tubing. Crafted for efficiency, this yellow tubing boasts a 3:1 shrink ratio and a durable construction suitable for a temperature range of -55 to 135 °C (-67 to 275 °F). With an overall length of 2 inches, it accommodates cables ranging from 1.11 to 2.66 mm in diameter, providing a snug fit for optimal functionality. Its ladder design ensures easy application, making it a versatile solution for various projects. Rest assured of its quality and compliance with RoHS standards. Perfect for labeling and organizing wires, this shrink tubing is a valuable asset in any workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 102387-9 | 40 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity | Raychem 323915 | TERMINAL,PIDG R 26-22 6 | ![]() |
| TE Connectivity | Raychem 51864-3 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity | Raychem 5745854-3 | CABLE CLAMP KIT,SZ 1 | ![]() |
| TE Connectivity | Raychem NB13942001 | NB13942001 | ![]() |
| TE Connectivity | Raychem TAT-125-1/8-0-STK | NB13982001 | ![]() |
| TE Connectivity | Raychem RW-175-3/16-X-STK | NB16502001 M23053/8-005-C RW-175-3/16-X-STK | ![]() |
| TE Connectivity | Raychem TMS-SCE-1-2.0-9 | TMS-SCE-1-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-1/2-2.0-9 | TMS-SCE-1/2-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-1/4-2.0-4 | TMS-SCE-1/4-2.0-4 | ![]() |
| TE Connectivity | Raychem TMS-SCE-1/4-2.0-9 | TMS-SCE-1/4-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-1/8-2.0-9 | TMS-SCE-1/8-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-3/16-2.0-9 | TMS-SCE-3/16-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-3/4-2.0-4 | TMS-SCE-3/4-2.0-4 | ![]() |
| TE Connectivity | Raychem TMS-SCE-3/4-2.0-9 | TMS-SCE-3/4-2.0-9 | ![]() |


