| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem ATUM-12/4-0-STK |
| Part Aliases: | NB09312001 |
| SKU: | RYCATUM-12/4-0-STK |
ATUM-12/4-0-STK
| Heilind Number: | RYCATUM-12/4-0-STK |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | ATUM-12/4-0-STK |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your workspace with our 4-foot aluminum stick, perfect for creating seamless configurations in any setting. This durable and sleek 1.2-meter accessory is ideal for both professional and personal use, offering a streamlined solution for your organizational needs. With its easy-to-install design, you can effortlessly elevate your space while maintaining compliance with RoHS standards. Elevate your environment with the perfect combination of functionality and style.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity | Raychem 1827587-2 | DYNAMIC D1000 REC CONT M GOLD L/P | ![]() |
| TE Connectivity | Raychem 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity | Raychem 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity | Raychem 208721-1 | RECEPT ASSY,SZ 14,CMC | ![]() |
| TE Connectivity | Raychem 3-643828-2 | 02P MTA100 CONN ASSY LF | ![]() |
| TE Connectivity | Raychem 640903-2 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity | Raychem 641763-1 | 03P UMNL STR/REL V2 NATL | ![]() |
| TE Connectivity | Raychem TAT-125-3/16-0-STK | NB14032001 | ![]() |
| TE Connectivity | Raychem DWP-125-1/2-0-STK | NB14832001 DWP-125-1/2-0-STK | ![]() |
| TE Connectivity | Raychem VERSAFIT-3/32-0-SP | VERSAFIT-3/32-0-SP NB20424001 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/03/2022 | PCN-22-128401 - Packaging Change. This PCN is to inform customers of changes to the packaging of the boxes used for the Heat Shrink Tubing products supplied in the Stick format (-STK, 1.2metre/4ft lengths). The new packaging is to improve the robustness of the packaging during transportation and storage. It moves away form the square cross section boxes to a more rectangular cross section. This gives greater stability when boxes are stacked and improves the strength of the boxes. | Download | |||
| 04/08/2020 | P-20-018881 - Product improvement. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||
| 01/16/2019 | P-19-016785 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||
| 01/16/2019 | P-19-016786 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||
| 04/19/2018 | P-18-015360 - Manufacturing Location Change of Menlo Park Tubing and Materials Obsolescence and STK UOM change for ATUM (Black) Tubing. | Download | |||


