| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-643828-2 |
| Series: | MTA 100 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.21 mm, .52 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | .12 - .15 mm², 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | .2 in, 5.08 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .275 in, 6.99 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 2 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-643828-2 |
| SKU: | AMP3-643828-2 |
3-643828-2
| Heilind Number: | AMP3-643828-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-643828-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the MTA 100 series Connector Assembly, designed for reliable performance in various applications. This UL and CSA certified receptacle features a durable nylon housing, accommodating two positions with insulation displacement crimp termination for efficient wire connections. With a pitch of 2.54mm (.1 in) and a contact rating of 5A at 250VAC, it ensures secure and stable signal transmission. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this black housing connector is suitable for demanding environments. Its compact design, with a height of 13.21mm (.52 in) and width of 6.99mm (.275 in), makes it ideal for space-constrained setups. With a package quantity of 500, it is a cost-effective solution for bulk installations. RoHS compliant and featuring UL 94V-0 flammability rating, you can trust in its safety and quality. Whether for appliances, automotive, or industrial use, this connector ensures a secure and efficient connection every time.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102241-6 | 08 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 640550-2 | 02P MTA100 COVER | ![]() |
| TE Connectivity VERSAFIT-3/16-9-SP | VERSAFIT-3/16-9-SP NB20394001 | ![]() |
| TE Connectivity ATUM-12/4-0-STK | NB09312001 4FT/1.2M PER STICK | ![]() |


