| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem D-SCE-1K-12-50-S1-4 |
| Color: | Yellow |
| Overall Length: | 1 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -103 - 275 °F, -75 - 135 °C |
| Compatible Cable Diameter: | .183 - .425 in, 4.64 - 10.79 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 646331-000 |
| SKU: | RYCD-SCE-1K-12-50-S1-4 |
D-SCE-1K-12-50-S1-4
| Heilind Number: | RYCD-SCE-1K-12-50-S1-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | D-SCE-1K-12-50-S1-4 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our D-SCE-1K-12-50-S1-4 yellow shrink tubing. Designed for efficiency and durability, this tubing has an overall length of 1 inch and a shrink ratio of 3:1, ensuring a snug fit. With an operating temperature range spanning from -75 to 135 °C (-103 to 275 °F), it offers reliable performance in diverse environments. Its compatibility with cables ranging from .183 to .425 inches (4.64 to 10.79 mm) in diameter makes it versatile for various applications. Crafted in ladder style, this RoHS-compliant tubing guarantees both functionality and eco-friendliness, perfect for labeling and securing wires in a wide range of settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-967325-1 | 2,5MM BU-GEH 4P | ![]() |
| TE Connectivity | Raychem 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity | Raychem 2-31886-2 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity | Raychem 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity | Raychem 328142 | TERMINAL,AMPOWER 6 1/4 | ![]() |
| TE Connectivity | Raychem 35787 | TERMINAL,PIDG R 12-10 8 | ![]() |
| TE Connectivity | Raychem 967650-1 | 1.5MM BU-STE KPL 7P | ![]() |
| TE Connectivity | Raychem RNF-100-3/4-BK-FSP | NB13264001 M23053/5-109-0 | ![]() |


