| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 967650-1 |
| Gender: | Housing for female terminals |
| Pitch: | 11.4 mm, .449 in |
| Voltage: | 40 V DC |
| IP Rating: | IP67, IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 7 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | 1.291 in |
| Cable Exit Angle: | 180°, 90° |
| Height: | 1.291 in, 32.8 mm |
| Width: | 1.22 in, 31 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mating Pin Diameter: | .059 in, 1.5 mm |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 967650-1 |
| SKU: | AMP967650-1 |
967650-1
Specifications
Detailed Description
Enhance your automotive connectivity with this housing designed for female terminals, featuring a 11.4 mm pitch for secure fitting. With a voltage rating of 40 V DC and IP67/IP69K ingress protection, it ensures reliable performance even in demanding environments. Made from durable PBT GF material meeting UL 94-HB standards, it offers robust construction for lasting durability. Suitable for signal circuits, this connector system allows for efficient wire-to-wire connections. Its compact design, with options for 180° or 90° cable exit angles, makes it versatile for various applications. Serviceable and sealable, it provides convenience and protection, while its black color adds a sleek touch to your setup. RoHS compliant and suitable for industrial and commercial transportation, this accessory is a must-have for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1563759-1 | 18POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 1-1563878-1 | 15POS, MIXED,REC HSG,SEALED,AS | ![]() |
| TE Connectivity 1-1564297-6 | 31POS, MIXED,REC HSG,ASSY | ![]() |
| TE Connectivity 1-1564416-1 | 8POS,TAB 1.6X0.6,TAB HSG,ASSY | ![]() |
| TE Connectivity 1-1564532-1 | 15POS, MIXED,TAB HSG,ASSY | ![]() |
| TE Connectivity 1-967325-1 | 2,5MM BU-GEH 4P | ![]() |
| TE Connectivity 1564411-2 | SLIDE,TAB HSG GROUP E | ![]() |
| TE Connectivity 1670720-2 | SLIDE,TAB HSG GROUP C | ![]() |
| TE Connectivity 1670865-1 | COVER,90 | ![]() |
| TE Connectivity 1670866-1 | COVER,180 | ![]() |
| TE Connectivity 2112166-1 | SLIDE,FOR 21POS. | ![]() |
| TE Connectivity 3-1563759-1 | 18POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 3-1564337-1 | 16POS, MIXED,REC HSG,ASSY | ![]() |
| TE Connectivity 3-1564407-1 | 16POS, MIXED,TAB HSG,ASSY | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828906-2 | BLINDSTOPFEN 1,5SYS | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity D-SCE-1K-12-50-S1-4 | D-SCE-1K-12-50-S1-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||
| 11/18/2024 | PCN-24-215172 - Adding Dual Source Material. TE Connectivity is adding a new dual source material for the socket housing component of the part number(s) listed below. The new material is a PBT-GF30, same as the current material. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. | Download | |||
| 06/26/2023 | PCN-23-174011 - Location Change. TE Connectivity is transferring two production assembly lines that produce the part number(s) stated below from TE Connectivity Plant located in Esztergom, Hungary to TE Connectivity Plant in Tangier, Morocco. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. | Download | |||
| 03/20/2023 | PCN-23-163608 - Process Improvement. The change is necessary to improve the assembly process within TE of the coupling ring component on the housing. The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed. | Download | |||
| 10/28/2022 | P-22-023285 - transfer of tool and/or processes from TE Connectivity Hungary to TE Connectivity Morocco ICT. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. PPAP/PSW will be prepared (as per agreements between the two parties, including the negotiated TE trigger matrix), a request via ePPAP (via www.te.com or request to TE Sales representative) needs to be initiated by Customer within 2 weeks after receiving of this PCN. In case no request is obtained till above mentioned date, PPAP/PSW will be considered as approved and the change is considered as fully released | Download | |||
| 07/15/2022 | PCN-22-143834 - Drawing Change. TE Connectivity is making a drawing change to document the use of PBT-type material for the coupling ring component used in EMEA assembly region for the product drawing(s) listed below. | Download | |||
| 05/02/2022 | P-22-022193 - Coupling Ring Material Change. Due to recent supply chain issues related to Covid-19 we have produced the coupling ring component of these connectors with a different raw material source, all customers have approved this product deviation based on dimensional report and raw material comparison all customers have successfully used the connectors in their application as we still have some supply chain restriction with the original raw material source we intend to definitively change the raw material source of this coupling ring component. Original raw material: Nylon 6/6 GF30 (DSM supplier) Proposed raw material: Nylon 6/6 GF30 (BASF Supplier) | Download | |||
| 03/14/2022 | PCN-21-120149 - Manufacturing Location Change . The Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling for the PBT-type Material Coupling Component. No fit, form or function change. Part geometries off the new tool are identical to current production. Shipments from current and new tooling configurations may be mixed. | Download | |||
| 08/16/2021 | PCN-21-108046 - Alternate 2nd source material. TE Connectivity is approving an alternate 2nd source material for the DIN Socket Connector assemblies with part number(s) listed below. The 2nd source is a PA66 GF30 similar to the current material used in production for the Coupling Ring component. These PNs are TE proprietary designs, therefore considered catalog/general market product. | Download | |||
| 06/03/2019 | P-19-017085 - Manufacturing Location Change. TE Connectivity Brazil would like to inform about local production of 1.5MM BU-STE KPL 7P connector listed on this PCN. | Download | |||
| 07/21/2017 | P-16-013799 - As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 07/12/2017 | P-16-013938 - Product improvement. As a result of our continuous strive for improving our processes, new assembly capacity is being added to support increased customer demand and fulfill all deliveries. There is no change to the product FORM, FIT OR FUNCTION, this is only additional assembly capacity. | Download | |||
| 04/30/2017 | P-16-013962 - Manufacturing Location Change. The following products: 1-967325-3, 2-967325-1, 967650-1, 2-967650-1, will be manufactured in TE Connectivity - Brazil (Braganca Paulista, Sao Paulo). | Download | |||


