| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem DWP-125-3/16-0-STK |
| SKU: | RYCNB14902001 |
DWP-125-3/16-0-STK
| Heilind Number: | RYCNB14902001 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | DWP-125-3/16-0-STK |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DWP-125-3/16-0-STK, a versatile and essential component for your industrial needs. This high-quality product offers reliable performance and durability, making it ideal for a wide range of applications. Crafted with precision and attention to detail, it ensures seamless functionality in various settings. Rest assured, this item complies with RoHS standards, underscoring our commitment to sustainability and environmental responsibility. Trust in the DWP-125-3/16-0-STK for all your operational requirements, and experience superior quality like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 102387-2 | 14 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity | Raychem 3-640440-8 | 08P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity | Raychem 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| TE Connectivity | Raychem 51864-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity | Raychem DWP-125-1/2-0-STK | NB14832001 DWP-125-1/2-0-STK | ![]() |
| TE Connectivity | Raychem DWP-125-1/4-0-STK | DWP-125-1/4-0-STK | ![]() |
| TE Connectivity | Raychem DWP-125-1/8-0-STK | NB14882001 | ![]() |
| TE Connectivity | Raychem DWP-125-3/8-0-STK | NB14932001 DWP-125-3/8-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2023 | PCN-22-159110 - Aligning Product drawing revisions. we are aligning Product drawing revision & Central Part Registry revision level. Also we use this opportunity to fix rounding and conversion errors (from inch to mm / mm to inch) to avoid mismatch between Product drawing and shipping labels. This change is for administrative purpose only and there is no change in Form, Fit and Functions of the product. This change will be processed with PPAP level 1 / First Article Inspection (FAI). If you need PPAP document, then apply for e-PPAP. Existing inventory to be consumed in First In First Out (FIFO) basis. (There is a cooling period of 180 days up to which part with old labels can be shipped) | Download | |||
| 02/03/2022 | PCN-22-128401 - Packaging Change. This PCN is to inform customers of changes to the packaging of the boxes used for the Heat Shrink Tubing products supplied in the Stick format (-STK, 1.2metre/4ft lengths). The new packaging is to improve the robustness of the packaging during transportation and storage. It moves away form the square cross section boxes to a more rectangular cross section. This gives greater stability when boxes are stacked and improves the strength of the boxes. | Download | |||
| 04/13/2020 | P-20-018900 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||
| 04/06/2020 | P-20-018876 - Packaging change. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||
| 04/06/2020 | P-20-018877 - Packaging change. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||


