STD01Y-1
STD01Y-1
Part Aliases: TE Connectivity | Raychem 9-1768040-3
Easily identify cables with our STD01Y-1 Snap-On marker in vibrant yellow, a must-have for efficient organization in any setting. Designed for quick installation on cables ranging from 1-1.4 mm in diameter, this RoHS-compliant marker is not only practical but environmentally friendly. Made of durable polyoxymethylene, it ensures long-lasting performance, while its straight cut and black legend guarantee clear and professional labeling. Part of the Agastat 7000 series, this marker is perfect for a range of applications, from industrial to home use. Stay organized with ease with our yellow Snap-On marker.
Details
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem STD01Y-1 |
Color: | Yellow |
Series: | Agastat 7000 |
Material: | Polyoxymethylene |
Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
Product Type: | Snap-On |
Legend Color: | Black |
Legend: | 1 |
Marker Cut: | Straight |
Part Aliases: | 9-1768040-3 |
SKU: | RYCSTD01Y-1 |
series: | Agastat 7000 |
Marker Size: | STD 01 |
Marker Style: | Snap-On |
Primary Product Color: | Yellow |
Primary Product Material: | Polyoxymethylene |
Compatible Cable Diameter Range: | 1 - 1.4 mm / .04 - .055 in |
Printed Marking Color: | Black |
Marker Cut: | Straight |
Marking Details: | 1 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download |