| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-3/8-2.0-0 |
| Color: | Black |
| Overall Length: | 2 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .137 - .32 in, 3.47 - 8.12 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 3133610001 |
| SKU: | RYCTMS-SCE-3/8-2.0-0 |
TMS-SCE-3/8-2.0-0
| Heilind Number: | RYCTMS-SCE-3/8-2.0-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-3/8-2.0-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our TMS-SCE-3/8-2.0-0 black shrink tubing. With a 3:1 shrink ratio and an overall length of 2 inches, this tubing is designed for easy application and a secure fit. Operating efficiently in temperatures ranging from -55 to 135°C (-67 to 275°F), it ensures reliable performance in various environments. Suitable for cables with diameters between .137 and .32 inches (3.47-8.12 mm), it offers versatility in usage. Crafted in ladder style, it provides a sleek and professional finish. RoHS compliant, it meets high industry standards for environmental responsibility. Elevate your cable labeling and organization with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-967640-1 | MQS BU-GEH EDS,SW4P | ![]() |
| TE Connectivity | Raychem 164531-4 | 9P.HDP20 REC.ASSY. | ![]() |
| TE Connectivity | Raychem 166051-1 | 24-20 AWG HD-20 SOCKET | ![]() |
| TE Connectivity | Raychem HTAT-16/4-0-SP | NB07544001 | ![]() |


