EBC10DRAS

PBT & PHOSPHOR BRONZE; .00

The EBC10DRAS is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in various environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The connector's 20 positions and 2 rows offer ample connectivity options, while the Thru-Hole termination method guarantees secure attachment to the PCB. Gold-plated contacts and Full Bellow design further enhance signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial settings. RoHS compliant and with Matte Tin termination plating, it meets international standards for environmental responsibility. The EBC10DRAS is the perfect choice for professionals seeking a rugged, high-reliability connector solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DRAS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULEBC10DRAS
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: