| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 160-000-006R032 |
| SKU: | TEX160-000-006R032 |
160-000-006R032
| Heilind Number: | TEX160-000-006R032 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 160-000-006R032 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Female, 4-40 Coupling Nut
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1658537-1 | SOCKET CONT DUPL PLT STRIP HD- | ![]() |
| NorComp 1658649-1 | KIT,HDP-20,OVRMLD,RCPT,SIZE 3, | ![]() |
| NorComp 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| NorComp 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| NorComp 5-747912-2 | 25 Plug Solder Cup, Gold Flash | ![]() |
| NorComp 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| NorComp 5748677-1 | PLTD PLST CBL CLMP KIT,SZ 1 | ![]() |
| NorComp 66506-9 | PIN CONTACT, 20 DF | ![]() |
| NorComp 9690 | Heyco® Metric Ergonomic Plugs, Flex Temp (Thermoplastic Rubber), 0.31 Overall Height (inches) | ![]() |
| NorComp 08-52-0124 | KK Trifurcon Crimp Terminal 7258, 26-22 AWG, Reel, Phosphor Bronze Tin(Sn) | ![]() |
| NorComp 19007-0004 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| NorComp 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| NorComp 171-009-103L001 | Male D-Sub 9 Position Straight Solder Cup | ![]() |
| NorComp 171-009-202L001 | Female D-Sub 9 Position Straight Solder Cup | ![]() |
| NorComp 171-009-203L001 | Female D-Sub 9 Position Straight Solder Cup | ![]() |
| NorComp 180-015-103L001 | Male High-Density D-Sub 15 Position Straight Solder Cup | ![]() |


