08-52-0124

Heilind Number:MOL08-52-0124
Manufacturer:Molex
Manufacturer Number:08-52-0124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KK Trifurcon Crimp Terminal 7258, 26-22 AWG, Reel, Phosphor Bronze Tin(Sn)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 08-52-0124
Series:7258 - KK - Trifurcon
Connector Type:KK, Trifurcon
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:22 AWG, 24 AWG, 26 AWG
Connector System:Wire to Board
Contact Termination Plating:Tin
Wire Insulation Diameter:1.65 mm
Part Aliases:0008520124 7258-A(P909)
SKU:MOL08-52-0124

Detailed Description

Easily connect power sources with the KK Trifurcon Crimp Terminal 7258. Designed for 22-26 AWG wires, this female terminal ensures secure and efficient crimp or compression terminations. Constructed with high-quality phosphor bronze and plated with tin, it guarantees reliable conductivity. Packaged on a convenient reel, it's ideal for bulk applications. With a contact mating area plated with 2.54 µm of tin, it offers long-lasting durability. Perfect for wire-to-board connections, this RoHS-compliant terminal accommodates a variety of wire sizes, making it a versatile solution for your connectivity needs.