| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 160-000-050R031 |
| SKU: | TEX160-000-050R031 |
160-000-050R031
| Heilind Number: | TEX160-000-050R031 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 160-000-050R031 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
4-40 Thumbscrew
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp MS3122E22-55P | MS3122 - Connectors, Receptacle, Electrical, Crimp Type, Box Mounting, Flange, No. 4 Holes, Bayonet Coupling, 26482 Series I | ![]() |
| NorComp 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| NorComp 19070-0071 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| | NorComp 19070-0073 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| NorComp 43020-0600 | Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| NorComp 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 43914-1105 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Dual Row, 14 Circuits, Black | ![]() |
| NorComp 43980-1005 | Mini-Fit Sr. Dual Row Terminal Position Assurance (TPA) Retainer, 14 Circuits, Natural | ![]() |
| NorComp 51163-0600 | 2.50mm Pitch Wire-to-Board Receptacle Housing, Positive Lock, with Retainer, 6 Circuits, Glow-Wire Capable, Natural | ![]() |
| NorComp DNFR18250FIB-KD | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces. | ![]() |
| NorComp PV18-8RB-3K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22 “ 18 AWG wire range, #8 stud size. | ![]() |
| NorComp 170-015-273L000 | Female D-Sub 15 Position Crimp And Poke | ![]() |
| NorComp 170-201-170L003 | Male, Machined Contact Crimp | ![]() |
| NorComp 979-025-030R121 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |


